ABRACON ART915X130930TX13-IC
| Manufacturer | |
| MPN | ART915X130930TX13-IC |
| LCSC Part # | C17564672 |
| Packaging | - |
| Customer # | |
| Key Attributes | Long Range RFID Tag Ideal for Metal Surfaces |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | - | |
| Frequency | 902MHz~928MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-6C;EPC | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Frequency | 902MHz~928MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-6C;EPC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 0.8 meters read range on metal surfaces
- Wide -30°C to 85°C operating temperature range
- UHF band operation 902 to 928MHz
- Matched for lowest return loss at 915MHz
- Tag incorporates matched Alien H3 RFIC
- 13.0 x 9.0 x 3.7mm height ceramic tag
- IS0 18000 - 6C/EPC Class1 Gen2 compliant
- Peel & Stick easy installation
- Suitable for non - metal surfaces
- Robust, long life over wide temperature range
Applications
AI Translation
- Asset tracking: vehicles, machinery, tools, steel containers, servers, etc.
- Product inventory management: metallic assemblies, chassis, doors, equipment, etc.
- Industrial Internet of Things (IIoT)
- Automatic Vehicle Identification (AVI)
- Wildlife Identification and Waste Management
- Long distance RFID /Non - Stop Access Control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6991 | $ 7.70 |
| 300+ | $ 3.0733 | $ 921.99 |
| 600+ | $ 2.9703 | $ 1782.18 |
| 900+ | $ 2.9188 | $ 2626.92 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | - | |
| Frequency | 902MHz~928MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-6C;EPC | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Frequency | 902MHz~928MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-6C;EPC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 0.8 meters read range on metal surfaces
- Wide -30°C to 85°C operating temperature range
- UHF band operation 902 to 928MHz
- Matched for lowest return loss at 915MHz
- Tag incorporates matched Alien H3 RFIC
- 13.0 x 9.0 x 3.7mm height ceramic tag
- IS0 18000 - 6C/EPC Class1 Gen2 compliant
- Peel & Stick easy installation
- Suitable for non - metal surfaces
- Robust, long life over wide temperature range
Applications
AI Translation
- Asset tracking: vehicles, machinery, tools, steel containers, servers, etc.
- Product inventory management: metallic assemblies, chassis, doors, equipment, etc.
- Industrial Internet of Things (IIoT)
- Automatic Vehicle Identification (AVI)
- Wildlife Identification and Waste Management
- Long distance RFID /Non - Stop Access Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

