LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-1969574-4 product image
Images for reference only

TE Connectivity 3-1969574-4RoHS

Manufacturer
MPN
3-1969574-4
LCSC Part #
C17564663
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
2.5mm Right Angle 34P Tin -55℃~+105℃ 17 2x17P 2.5mm 2 Through Hole,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconTE Connectivity 3-1969574-4
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4468$ 5.45
200+$ 2.1736$ 434.72
630+$ 2.1009$ 1323.57
1,260+$ 2.0661$ 2603.29
Standard Packaging630/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,Right Angle
Pitch2.5mm
Flame Retardant RatingUL94V-0
Mounting TypeRight Angle
Number of PINs34P
Contact PlatingTin
Contact MaterialBrass
Operating Temperature-55℃~+105℃
Plastic MaterialPA66
Number of PINs Per Row17
X-Length of Bottom Edge on Board (Spacing Line)45.39mm
Pin Structure2x17P
Row Spacing2.5mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.