Allied Components International PCSFW530-1R5M
| Manufacturer | |
| MPN | PCSFW530-1R5M |
| LCSC Part # | C17564201 |
| Packaging | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 8.2A 25mΩ SMD,5.4x5.2mm |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 8.2A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 8.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 8.2A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 8.5A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0464 | $ 2.05 |
| 200+ | $ 0.817 | $ 163.40 |
| 500+ | $ 0.7901 | $ 395.05 |
| 1,000+ | $ 0.7759 | $ 775.90 |
Standard Packaging2/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 8.2A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 8.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 8.2A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 8.5A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FXL0530-1R5-M | cjiang | SMD,5.4x5.2mm | 5,735 | $ 0.2746 | ||
| YSPI0530HS-1R5M | YJYCOIN | SMD,5.4x5.2mm | 1,945 | $0.1259 $0.143 | ||
| ZEMS0530-1R5M | ZE | SMD,5.4x5.2mm | 1,520 | $0.0833 $0.098 | ||
| FSA0530-1R5MT | Magnetsyc | SMD,5.4x5.2mm | 2,590 | $0.0709 $0.0746 | ||
| APH0530T1R5M | APV | SMD,5.4x5.2mm | 1,730 | $ 0.101 | ||
| SRYH.0530C.YF1R5MT00 | SOREDE | SMD,5.4x5.2mm | 1,295 | $0.1861 $0.2067 | ||
| YSPI0530S-1R5M | YJYCOIN | SMD,5.4x5.2mm | 1,000 | $0.2407 $0.2735 | ||
| NBMC0530N-1R5M | MINGSTAR | SMD,5.4x5.2mm | 855 | $ 0.147 | ||
| XR0530-1R5M | XR | SMD,5.4x5.2mm | 590 | $0.0616 $0.0648 | ||
| MDE0530-1R5M | KOHERelec | SMD,5.4x5.2mm | 97 | $ 0.4678 | ||
| FAUL0530-1R5MT | cjiang | SMD,5.4x5.2mm | 55 | $ 0.3955 |

