TOSHIBA TLP182(GR-TPL,E
| Manufacturer | |
| MPN | TLP182(GR-TPL,E |
| LCSC Part # | C17554146 |
| Packaging | SOIC-4-175mil |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & PhotoTransistor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TLP182 is a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel infrared LED in a SO6 package. Since TLP182 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature Ta = -55 to 125 °C, it is suitable for high density surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (IF = ±0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (IF = ±0.5 mA, VCE = 5 V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 125 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
AI Translation
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
In-Stock: 1,262
1,262 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2827 | $ 0.28 |
| 10+ | $ 0.2455 | $ 2.46 |
| 30+ | $ 0.2294 | $ 6.88 |
| 100+ | $ 0.21 | $ 21.00 |
| 500+ | $ 0.2003 | $ 100.15 |
| 1,000+ | $ 0.1955 | $ 195.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TLP182 is a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel infrared LED in a SO6 package. Since TLP182 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature Ta = -55 to 125 °C, it is suitable for high density surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (IF = ±0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (IF = ±0.5 mA, VCE = 5 V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 125 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
AI Translation
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
C17554146 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



