LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics F56-350-C2 product image
Images for reference only

Triad Magnetics F56-350-C2

Manufacturer
MPN
F56-350-C2
LCSC Part #
C17552256
Packaging
Through Hole
Customer #
Key Attributes
115V Through Hole Power Transformers RoHS
Datasheetpdf iconTriad Magnetics F56-350-C2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.1597$ 24.16
200+$ 9.641$ 1928.20
496+$ 9.3188$ 4622.12
1,000+$ 9.1585$ 9158.50
Standard Packaging8/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingThrough Hole
Tolerance-
Secondary Winding2
Primary Winding(s)1
Isolation Voltage(Vrms)2.5kV
Secondary Side Voltage28V;56V
Output Current700mA;350mA
Primary Side Voltage115V