LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 637P8006A3T product image
Images for reference only

CTS 637P8006A3TRoHS

Manufacturer
MPN
637P8006A3T
LCSC Part #
C17552001
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Crystals RoHS
Datasheetpdf iconCTS 637P8006A3T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4989$ 8.50
200+$ 3.3914$ 678.28
500+$ 3.2778$ 1638.90
1,000+$ 3.2218$ 3221.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD7050-6P

Introduction

AI Translation

The 637 is a low-cost, high-performance clock oscillator with differential LVPECL or LVDS output. Utilizing the latest IC technology, the M637 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [+1.8V for LVDS only]
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement