muRata GCM31CR71H564MA37K
| Manufacturer | |
| MPN | GCM31CR71H564MA37K |
| LCSC Part # | C17549124 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 560nF X7R ±20% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 560nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3254 | $ 0.33 |
| 200+ | $ 0.1299 | $ 25.98 |
| 500+ | $ 0.1255 | $ 62.75 |
| 1,000+ | $ 0.1234 | $ 123.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 560nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B564K500NT | FH | 1206 | 1,140 | $ 0.0312 | ||
| TCC1206X7R564K500FT | CCTC | 1206 | 140 | $ 0.0261 | ||
| NM1206B564K101CEGN | HUI JU | 1206 | 1,840 | $ 0.0328 | ||
| MA1206XR564M500 | Meritek | 1206 | 0 | $ 0.2022 | ||
| GCM31MR71H564MA55K | muRata | 1206 | 0 | $ 0.4926 | ||
| GCM31CR71H564MA37L | muRata | 1206 | 0 | $ 0.3967 | ||
| GCM31MR71H564MA55L | muRata | 1206 | 0 | $ 0.4923 | ||
| 1206B564M500CT | Walsin | 1206 | 0 | $ 0.1078 | ||
| C1206C564K5RACTU | KEMET | 1206 | 0 | $ 0.6379 | ||
| C1206C564K5RAC7800 | KEMET | 1206 | 0 | $ 0.2239 | ||
| MA1206XR564K500 | Meritek | 1206 | 0 | $ 0.2014 | ||
| GCM31MR71H564KA55K | muRata | 1206 | 0 | $ 0.4923 | ||
| GCM31CR71H564KA37K | muRata | 1206 | 0 | $ 0.3719 | ||
| GCM31CR71H564KA37L | muRata | 1206 | 0 | $ 0.3967 | ||
| GCM31MR71H564KA55L | muRata | 1206 | 0 | $ 0.4427 | ||
| 1206B564K500CT | Walsin | 1206 | 0 | $ 0.0826 | ||
| SH31B564K500CT | Walsin | 1206 | 0 | $ 0.1285 | ||
| C1206C564K1RACAUTO | KEMET | 1206 | 0 | $ 0.0771 | ||
| 1206B564K101CT | Walsin | 1206 | 0 | $ 0.0939 | ||
| GCM31MR71H564JA55K | muRata | 1206 | 0 | $ 0.9694 |

