Samsung Electro-Mechanics RCS2012F430CS
| Manufacturer | |
| MPN | RCS2012F430CS |
| LCSC Part # | C17548246 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 43Ω ±1% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 43Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 43Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0271 | $ 0.03 |
| 200+ | $ 0.0108 | $ 2.16 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 43Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 43Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F430JT5E | UNI-ROYAL | 0805 | 36,400 | $ 0.0046 | ||
| RTT0543R0FTP | RALEC | 0805 | 5,500 | $ 0.0038 | ||
| FRC0805F43R0TS | FOJAN | 0805 | 5,000 | $0.0034 $0.0035 | ||
| RS-05K43R0FT | FH | 0805 | 4,700 | $ 0.0063 | ||
| CQ05W8F430JT5E | UNI-ROYAL | 0805 | 3,800 | $ 0.0017 | ||
| AECR0805F43R0K9 | RESI | 0805 | 100 | $ 0.0034 | ||
| RMS10FT43R0 | TA-I Tech | 0805 | 100 | $ 0.0047 | ||
| CR1043R0F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ6ENF43R0V | PANASONIC | 0805 | 0 | $ 0.0138 | ||
| ERJ-U06F43R0V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F43R0V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF43R0 | ROHM | 0805 | 0 | $ 0.016 | ||
| RMCF0805FT43R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRCW080543R0FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW080543R0FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW080543R0FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| SCR0805F43R | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X43R0FTL | Walsin | 0805 | 0 | $0.0003 $0.0026 | ||
| RC0805FR-0743RL | YAGEO | 0805 | 0 | $ 0.0033 | ||
| AC0805FR-0743RL | YAGEO | 0805 | 0 | $ 0.0062 |

