LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CTCDRH105RF-121N product image
Images for reference only

Central CTCDRH105RF-121N

Manufacturer
MPN
CTCDRH105RF-121N
LCSC Part #
C17546702
Packaging
-
Customer #
Key Attributes
FIXED IND 120uH 303mΩ
Datasheetpdf iconCentral CTCDRH105RF-121N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7095$ 1.71
200+$ 0.6826$ 136.52
500+$ 0.6603$ 330.15
1,000+$ 0.6477$ 647.70
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCentral
Packaging-
Inductance120uH
Tolerance±30%
Current - Saturation(Isat)1.28A
DC Resistance(DCR)303mΩ