LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3100 product image
Images for reference only

NTE Electronics NTE3100RoHS

Manufacturer
MPN
NTE3100
LCSC Part #
C17546039
Packaging
-
Customer #
Key Attributes
3mm Photointerrupters - Slot Type - Transistor Output RoHS
Datasheetpdf iconNTE Electronics NTE3100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1919$ 16.19
200+$ 6.4616$ 1292.32
500+$ 6.245$ 3122.50
1,000+$ 6.139$ 6139.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output
ManufacturerNTE Electronics
Packaging-
Operating Temperature-25℃~+85℃
Width-
Slot Width3mm
Height-
Slit Width-
Length-
Load Voltage30V
Voltage - Forward(Vf)-
Rise Time8us
Output Current20mA
Fall Time50us

Introduction

AI Translation

The NTE3100 interrupter module consists of a gallium arsenide infrared LED and an NPN silicon phototransistor, housed in a polycarbonate enclosure. The package is designed to optimize mechanical resolution, coupling efficiency, ambient light rejection, cost, and reliability. Its operating principle is that an object opaque to infrared light will interrupt the optical transmission between the infrared LED and the photosensor, switching the output from the "on" state to the "off" state.

Features

AI Translation
  • High gain
  • 3mm gap between LED and detector
  • Polycarbonate housing for ambient light rejection