SICK MPS-064TSNU0
| Manufacturer | |
| MPN | MPS-064TSNU0 |
| LCSC Part # | C17545256 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~64mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Current - Supply | - | |
| Linear Range | 0mm~64mm | |
| Features | - | |
| Voltage - Supply | 15V~30V | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | 0mm~64mm | |
| Features | - | |
| Voltage - Supply | 15V~30V | |
| output Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Accuracy of ±1 mm
- Sensor activates wired output only
- Compliant with EN 60529
- Voltage output
- FSR = Full Scale Range, i.e., maximum measuring range
- At 25℃, linearity error (maximum deviation) depends on the response curve and minimum deviation function
- At 25℃, repeatability for unidirectional magnet movement
- Valid in standard mode only, not in IO-Link mode
- Under transient conditions, analog measurement values may deviate for up to 100 ms
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 982.9341 | $ 982.93 |
| 200+ | $ 392.197 | $ 78439.40 |
| 500+ | $ 379.0921 | $ 189546.05 |
| 1,000+ | $ 372.6169 | $ 372616.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Current - Supply | - | |
| Linear Range | 0mm~64mm | |
| Features | - | |
| Voltage - Supply | 15V~30V | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | 0mm~64mm | |
| Features | - | |
| Voltage - Supply | 15V~30V | |
| output Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Accuracy of ±1 mm
- Sensor activates wired output only
- Compliant with EN 60529
- Voltage output
- FSR = Full Scale Range, i.e., maximum measuring range
- At 25℃, linearity error (maximum deviation) depends on the response curve and minimum deviation function
- At 25℃, repeatability for unidirectional magnet movement
- Valid in standard mode only, not in IO-Link mode
- Under transient conditions, analog measurement values may deviate for up to 100 ms
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

