LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS16000C4701FRP00 product image
  • MRS16000C4701FRP00 thumbnail 1
  • MRS16000C4701FRP00 thumbnail 2
  • MRS16000C4701FRP00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MRS16000C4701FRP00

Manufacturer
MPN
MRS16000C4701FRP00
LCSC Part #
C1753784
Packaging
Through Hole
Customer #
Key Attributes
RES 4.7kΩ ±1% 0.4W Through Hole
Datasheetpdf iconVISHAY MRS16000C4701FRP00
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0319$ 0.03
200+$ 0.0124$ 2.48
500+$ 0.012$ 6.00
1,000+$ 0.0117$ 11.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance4.7kΩ
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LR1F4K7TE ConnectivityThrough Hole0$ 0.0235
H4P4K7FCATE ConnectivityThrough Hole0$ 0.4098
H4P4K7FZATE ConnectivityThrough Hole0$ 0.2672
H44K7DCATE ConnectivityThrough Hole0$ 0.5413
H44K7DZATE ConnectivityThrough Hole0$ 0.5113
LR2F4K7TE ConnectivityThrough Hole0$ 0.061
Y07854K70000F0LVISHAYThrough Hole0$ 6.904
Y14534K70000F0LVISHAYThrough Hole0$ 8.7454
Y14534K70000F9LVISHAYThrough Hole0$ 8.7454
Y07064K70000B9LVISHAYThrough Hole0$ 19.9864