LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom 6N136-300E product image
  • 6N136-300E thumbnail 1
  • 6N136-300E thumbnail 2
  • 6N136-300E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom 6N136-300ERoHS

Manufacturer
MPN
6N136-300E
LCSC Part #
C17536590
Packaging
DIP-8
Customer #
Key Attributes
8mA 5V 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom 6N136-300E
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7769$ 2.78
10+$ 2.369$ 23.69
50+$ 2.1142$ 105.71
100+$ 1.8529$ 185.29
500+$ 1.7352$ 867.60
1,000+$ 1.6852$ 1685.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Output Current8mA
Reverse Voltage5V
Current transfer ratio19%;50%
Voltage - Forward(Vf)1.5V
Forward Current(If)25mA
Isolation Voltage(Vrms)3.75kV
Number of Channels1
FeaturesOpen-collector output

Introduction

AI Translation

These diode-transistor optocouplers provide electrical isolation between input and output by using an insulating layer between the LED and integrated photodetector. Independent connections to the photodiode bias and output transistor collector reduce the base-collector capacitance, increasing speed up to 100 times that of conventional phototransistor couplers. These single-channel optocouplers are available in 8-pin DIP, SO-8, and wide-body package configurations. The 6N135, HCPL-0500, and HCNW135 are suitable for TTL/CMOS, TTL/LSTTL, or wide-bandwidth analog applications. These devices have a minimum current transfer ratio of 7% at IF = 16 mA. The 6N136, HCPL-2502, HCPL-0501, and HCNW136 are designed for high-speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide sufficient output current to drive 1 TTL load and a 5.6 kΩ pull-up resistor. These devices have a minimum current transfer ratio of 19% at IF = 16 mA.

Features

AI Translation
  • High Speed: 1 Mb/s
  • TTL Compatible
  • Available in 8-pin DIP, SO-8, and Wide-body Packages
  • Open Collector Output
  • Safety Approvals
  • UL Recognized - Complies with UL1577, 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices)
  • CSA Approved
  • IEC/EN/DIN EN 60747-5-5 Approved
  • SO-8 devices: VIORM = 567 V peak
  • DIP 300 mil devices: VIORM = 630 V peak
  • DIP 400 mil (Wide-body) devices: VIORM = 1414 V peak
  • Dual-channel versions available (253X/053X/0534)

Applications

AI Translation
  • High-voltage isolation
  • Video signal isolation
  • Line receiver
  • Feedback element in switching power supplies
  • High-speed logic ground isolation