Samsung Electro-Mechanics RCS1608J512CS
| Manufacturer | |
| MPN | RCS1608J512CS |
| LCSC Part # | C17534825 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0117 | $ 0.01 |
| 200+ | $ 0.0047 | $ 0.94 |
| 500+ | $ 0.0045 | $ 2.25 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J512 TS | FOJAN | 0603 | 657,700 | $ 0.0024 | ||
| RS-03K512JT | FH | 0603 | 44,100 | $ 0.0038 | ||
| RC0603JR-075K1L | YAGEO | 0603 | 14,100 | $ 0.0062 | ||
| 1RC0603J0512 | SAE | 0603 | 13,400 | $ 0.0017 | ||
| WR06X512JTL | Walsin | 0603 | 3,650 | $ 0.0042 | ||
| RMC06035.1K5%N | TyoHM | 0603 | 2,600 | $ 0.003 | ||
| FRQ0603J512 TS | FOJAN | 0603 | 1,600 | $0.0037 $0.0038 | ||
| CR16512J | Meritek | 0603 | 0 | $ 0.0014 | ||
| RC1608J512CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0077 | ||
| RPC0603JT5K10 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0244 | ||
| CR0603J5K10P05Z | EVER OHMS | 0603 | 0 | $ 0.0014 | ||
| ACD03K512JT | FH | 0603 | 0 | $ 0.0017 | ||
| RTT03512JTP | RALEC | 0603 | 0 | $ 0.0011 | ||
| 0603WAJ0512T5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| NQ03WAJ0512T5E | UNI-ROYAL | 0603 | 0 | $ 0.0029 | ||
| CQ03WAJ0512T5E | UNI-ROYAL | 0603 | 0 | $ 0.0015 | ||
| WR06X512JTR | Walsin | 0603 | 0 | $ 0.0023 | ||
| AC0603JR-075K1L | YAGEO | 0603 | 0 | $ 0.0077 | ||
| AF0603JR-075K1L | YAGEO | 0603 | 0 | $ 0.0034 | ||
| RC0603JR-075K1P | YAGEO | 0603 | 0 | $ 0.0033 |

