MICROCHIP JAN1N5306-1/TR
| Manufacturer | |
| MPN | JAN1N5306-1/TR |
| LCSC Part # | C17533644 |
| Packaging | DO-7 |
| Customer # | |
| Key Attributes | DO-7 Current Regulation - Diodes, Transistors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | DO-7 |
Introduction
The popular 1N5283-1 thru 1N5314-1 series of 0.5 watt current regulators provides a selection from 0.22 mA to 4.7 mA in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad current range) in similar size axial-leaded packages. The somewhat larger DO-7 packaging option offers a double-plug internal bond connection with a larger active die element for its unique function as a current limiter.
Features
- DO-7 Package
- JEDEC registered 1N5283 thru 1N5314
- High source impedance
- Internal metallurgical bond
- JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/463. Chips also available as JANHC and JANKC. RoHS compliant versions available (commercial grade only)
- Also available in: DO-213AB Package (surface mount) 1N5283UR-1 to 1N5314UR-1
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.6195 | $ 72.62 |
| 200+ | $ 28.9757 | $ 5795.14 |
| 500+ | $ 28.0078 | $ 14003.90 |
| 1,000+ | $ 27.5292 | $ 27529.20 |
Standard Packaging1000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | DO-7 |
Introduction
The popular 1N5283-1 thru 1N5314-1 series of 0.5 watt current regulators provides a selection from 0.22 mA to 4.7 mA in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad current range) in similar size axial-leaded packages. The somewhat larger DO-7 packaging option offers a double-plug internal bond connection with a larger active die element for its unique function as a current limiter.
Features
- DO-7 Package
- JEDEC registered 1N5283 thru 1N5314
- High source impedance
- Internal metallurgical bond
- JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/463. Chips also available as JANHC and JANKC. RoHS compliant versions available (commercial grade only)
- Also available in: DO-213AB Package (surface mount) 1N5283UR-1 to 1N5314UR-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

