LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC1G4210GW-Q100125 product image
Images for reference only

Nexperia 74AHC1G4210GW-Q100125RoHS

Manufacturer
MPN
74AHC1G4210GW-Q100125
LCSC Part #
C17528840
Packaging
-
Customer #
Key Attributes
74AHC1G4G4210-Q100 10-stage divider and oscillator
Datasheetpdf iconNexperia 74AHC1G4210GW-Q100125
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6462$ 2.65
200+$ 1.0558$ 211.16
500+$ 1.0209$ 510.45
1,000+$ 1.0043$ 1004.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNexperia
Packaging-
Features-
Operating Temperature-40℃~+125℃

Introduction

AI Translation

74AHC1G4210-Q100 is a 10-stage divider and oscillator. It consists of a chain of 10 flip-flops. Each flip-flop divides the frequency of the previous flip-flop by two, consequently the 74AHC1G4210-Q100 counts up to 2 to the power of 10 equals 1024. The single inverting stage (X1 to X2) functions as a crystal oscillator or an input buffer for an external oscillator. When used as a buffer the output X2 should be left floating. The frequency of the output (Ω) is the frequency applied to X1 divided by 1024. The divider advances on the negative-going transition of X1. The X1 input is overvoltage tolerant. This feature allows the use of this device as a voltage level translator in mixed voltage environments. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM JESD22-A114F: exceeds 2000 V CDM JESD22-C101E: exceeds 1000 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II