LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFR25H0005600JR500 product image
Images for reference only

VISHAY SFR25H0005600JR500

Manufacturer
MPN
SFR25H0005600JR500
LCSC Part #
C1752260
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 560Ω ±5% 0.5W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY SFR25H0005600JR500
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0235$ 0.02
200+$ 0.0091$ 1.82
500+$ 0.0088$ 4.40
1,000+$ 0.0086$ 8.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance560Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C5600FCT00VISHAYThrough Hole,D2.5xL6.5mm175$ 0.1477
MRS25000C5600FCT00VISHAYThrough Hole,D2.5xL6.5mm60$ 0.156
SFR25H0005600JA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0253
RCMM025600JKS14VISHAYThrough Hole,D2.5xL6.5mm0$ 2.544
RCMM025600JKA22VISHAYThrough Hole,D2.5xL6.5mm0$ 1.292
PR01000105600JR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0315
PR01000105600JA100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0398
MBB02070C5600FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0219
MRS25000C5600FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0355
MBB02070C5600FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0374