LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ART915X2509EP60-IC product image
Images for reference only

ABRACON ART915X2509EP60-ICRoHS

Manufacturer
MPN
ART915X2509EP60-IC
LCSC Part #
C17512181
Packaging
-
Customer #
Key Attributes
Long Range RFID Tag Ideal for Metal Surfaces
Datasheetpdf iconABRACON ART915X2509EP60-IC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8802$ 7.88
200+$ 3.1442$ 628.84
504+$ 3.0387$ 1531.50
1,008+$ 2.9868$ 3010.69
Standard Packaging504/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerABRACON
Packaging-
Features-
Frequency902MHz~928MHz
Voltage - Supply-
agreementISO 18000-6C;EPC
Interface-

Features

AI Translation
  • 1.8 meters read range on metal surfaces
  • Wide -30°C to 85°C operating temperature range
  • UHF band operation 902 to 928MHz
  • Matched for lowest return loss at 915MHz
  • Tag incorporates matched Alien H3 RFIC
  • 25.0 x 9.0 x 3.7mm height ceramic tag
  • IS0 18000 - 6C/EPC Class1 Gen2 compliant
  • Peel & Stick easy installation
  • Suitable for non - metal surfaces
  • Robust, long life over wide temperature range

Applications

AI Translation
  • Asset tracking: vehicles, machinery, tools, steel containers, servers, etc.
  • Product inventory management: metallic assemblies, chassis, doors, equipment, etc.
  • Industrial Internet of Things (IIoT)
  • Automatic Vehicle Identification (AVI)
  • Wildlife Identification and Waste Management
  • Long distance RFID /Non - Stop Access Control