CREE LED MLEAWT-H1-R250-0000F8
| Manufacturer | |
| MPN | MLEAWT-H1-R250-0000F8 |
| LCSC Part # | C17510698 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2850K White SMD LED White Lighting RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 2850K | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 2850K |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5621 | $ 0.56 |
| 250+ | $ 0.2252 | $ 56.30 |
| 500+ | $ 0.2173 | $ 108.65 |
| 1,000+ | $ 0.2126 | $ 212.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 2850K | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 2850K |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLESWT-P1-0000-0000F8 | CREE LED | SMD | 0 | $ 0.6455 | ||
| MLEAWT-H1-R250-0001F8 | CREE LED | SMD | 0 | $ 0.7021 | ||
| MLEAWT-P1-0000-0001F8 | CREE LED | SMD | 0 | $ 0.6455 | ||
| MLESWT-H1-0000-0001F8 | CREE LED | SMD | 0 | $ 0.6628 | ||
| MLESWT-U1-0000-0001F8 | CREE LED | SMD | 0 | $ 0.791 | ||
| MLESWT-H1-0000-0000F8 | CREE LED | SMD | 0 | $ 0.6314 | ||
| MLEAWT-U1-0000-0001F8 | CREE LED | SMD | 0 | $ 0.6944 | ||
| MLEAWT-H1-0000-0000F8 | CREE LED | SMD | 0 | $ 0.4518 | ||
| MLEAWT-P1-0000-0000F8 | CREE LED | SMD | 0 | $ 0.5653 | ||
| MLEAWT-H1-0000-0001F8 | CREE LED | SMD | 0 | $ 0.6625 |

