LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH 581-06-18-010 product image
Images for reference only

CINCH 581-06-18-010RoHS

Manufacturer
MPN
581-06-18-010
LCSC Part #
C17508531
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Right Angle -40℃~+85℃ Tin 3 Through Hole,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconCINCH 581-06-18-010
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6462$ 2.65
200+$ 1.0558$ 211.16
500+$ 1.0209$ 510.45
1,000+$ 1.0043$ 1004.30
Standard Packaging72/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCINCH
PackagingThrough Hole,Right Angle
Mounting TypeRight Angle
Operating Temperature-40℃~+85℃
Contact PlatingTin
Contact MaterialBrass
Number of Rows3

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.