LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX585-C36,135 product image
Images for reference only

Nexperia BZX585-C36,135RoHS

Manufacturer
MPN
BZX585-C36,135
LCSC Part #
C17508482
Packaging
-
Customer #
Key Attributes
Voltage regulator diodes BZX585 series
Datasheetpdf iconNexperia BZX585-C36,135
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6462$ 2.65
200+$ 1.0558$ 211.16
500+$ 1.0209$ 510.45
1,000+$ 1.0043$ 1004.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNexperia
Packaging-
Voltage - Supply35.28V~36.72V
Features-
Operating Temperature-65℃~+150℃

Introduction

AI Translation

General-purpose Zener diodes in an SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power nominal dissipation: ≤40 W
  • Wide working voltage range: 2.4 V to 75 V (E24 range)
  • Total power dissipation: ≤300 mW
  • Two tolerance series: ±2 % and ±5 %
  • AEC-Q101 qualified
  • Low differential resistance

Applications

AI Translation
  • General regulation functions