LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1618AA-83-33E-16.000000 product image
Images for reference only

SiTime SIT1618AA-83-33E-16.000000

Manufacturer
MPN
SIT1618AA-83-33E-16.000000
LCSC Part #
C17508137
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
DatasheetSiTime SIT1618AA-83-33E-16.000000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6947$ 2.69
200+$ 1.0758$ 215.16
500+$ 1.0403$ 520.15
1,000+$ 1.0217$ 1021.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-4P

Features

AI Translation
  • 33 standard frequencies from 7.3728 MHz to 48 MHz
  • Supply voltage: 1.8V or 2.5V to 3.3V
  • Operating temperature range: -40℃ to 125℃; for -55℃ option, refer to SiT8920 and SiT8921
  • Excellent total frequency stability, as low as ±20 ppm
  • Typical current consumption of 3.4 mA at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant sample availability and field-programmable oscillators via Time Machine II
  • RoHS and REACH compliant, lead-free, halogen-free, antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation

Industrial, medical, automotive, electronics, and other high-temperature applications; industrial sensors, PLCs, motor servo drives, outdoor networking equipment, medical cameras