Johanson Dielectrics QSCT251Q820J1GV001E
| Manufacturer | |
| MPN | QSCT251Q820J1GV001E |
| LCSC Part # | C17501972 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82pF C0G ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2189 | $ 0.22 |
| 200+ | $ 0.0874 | $ 17.48 |
| 500+ | $ 0.0845 | $ 42.25 |
| 1,000+ | $ 0.083 | $ 83.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPOBBN820 | YAGEO | 0805 | 7,650 | $ 0.0231 | ||
| A60F820JT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| C0805C820JAGAC7800 | KEMET | 0805 | 0 | $ 0.0305 | ||
| CBR08C820JAGAC | KEMET | 0805 | 0 | $ 0.5122 | ||
| 0805Y2500820JCT | Knowles | 0805 | 0 | $ 0.2013 | ||
| 0805J5000820JCT | Knowles | 0805 | 0 | $ 0.1239 | ||
| HC0805CG820J251 | Meritek | 0805 | 0 | $ 0.0298 | ||
| HC0805CG820J501 | Meritek | 0805 | 0 | $ 0.0396 | ||
| GRM21A5C2E820JW01D | muRata | 0805 | 0 | $ 0.0487 | ||
| GCM21A5C2E820JX01D | muRata | 0805 | 0 | $ 0.1363 | ||
| GQM2195C2E820JB12D | muRata | 0805 | 0 | $ 0.3753 | ||
| GCM21A5C2J820JX01D | muRata | 0805 | 0 | $ 0.199 | ||
| VJ0805D820JXPAJ | VISHAY | 0805 | 0 | $ 0.2553 | ||
| VJ0805D820JLPAJ | VISHAY | 0805 | 0 | $ 0.2553 | ||
| VJ0805D820JXPAP | VISHAY | 0805 | 0 | $ 0.2553 | ||
| VJ0805D820JLPAC | VISHAY | 0805 | 0 | $ 0.2553 | ||
| TCC0805COG820J251BT | CCTC | 0805 | 0 | $ 0.0068 | ||
| 0805N820J251CT | Walsin | 0805 | 0 | $ 0.0127 | ||
| RF21N820J251CT | Walsin | 0805 | 0 | $ 0.2435 | ||
| 0805N820J501CT | Walsin | 0805 | 0 | $ 0.0142 |

