VISHAY SA2G-M3/5AT
| Manufacturer | |
| MPN | SA2G-M3/5AT |
| LCSC Part # | C17501683 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 400V 1 Independent 1.1V@2A 2A DO-214AC(SMA) Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 3uA | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 3uA | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact package
- Compatible with automatic placement
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak 260℃
Applications
AI Translation
General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer and telecom applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.147 | $ 0.15 |
| 200+ | $ 0.0587 | $ 11.74 |
| 500+ | $ 0.0567 | $ 28.35 |
| 1,000+ | $ 0.0557 | $ 55.70 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 3uA | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 3uA | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact package
- Compatible with automatic placement
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak 260℃
Applications
AI Translation
General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer and telecom applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S2MA | FUXINSEMI | SMA(DO-214AC) | 27,160 | $ 0.0119 | ||
| S2MA | Guangdong Hottech | DO-214AC(SMA) | 1,950 | $0.0172 $0.0181 | ||
| S2M | HT(Shenzhen Jinyu Semicon) | SMA | 850 | $0.0166 $0.0174 | ||
| S3MA | YTL | SMA | 1,350 | $ 0.0238 | ||
| GS2M | DIYI Elec Tech | SMA | 7,500 | $ 0.0107 | ||
| S2M | MDM | SMA | 100 | $ 0.0056 | ||
| SA2G-E3/5AT | VISHAY | DO-214AC(SMA) | 0 | $ 0.1369 | ||
| SA2G-M3/61T | VISHAY | DO-214AC(SMA) | 0 | $ 0.1447 | ||
| SA2G-E3/61T | VISHAY | DO-214AC(SMA) | 0 | $ 0.1198 | ||
| SA2J-E3/61T | VISHAY | DO-214AC(SMA) | 0 | $ 0.1369 | ||
| SA2J-M3/61T | VISHAY | DO-214AC(SMA) | 0 | $ 0.1447 | ||
| SA2K-M3/61T | VISHAY | DO-214AC(SMA) | 0 | $ 0.1654 | ||
| SA2K-E3/61T | VISHAY | DO-214AC(SMA) | 0 | $ 0.1198 | ||
| SA2K-E3/5AT | VISHAY | DO-214AC(SMA) | 0 | $ 0.1198 | ||
| SA2M-M3/61T | VISHAY | DO-214AC(SMA) | 0 | $ 0.1638 | ||
| SA2M-M3/5AT | VISHAY | DO-214AC(SMA) | 0 | $ 0.1456 | ||
| SA2M-E3/61T | VISHAY | SMA(DO-214AC) | 0 | $ 0.125 | ||
| SA2J-M3/5AT | VISHAY | DO-214AC(SMA) | 0 | $ 0.168 | ||
| SA2K-M3/5AT | VISHAY | DO-214AC(SMA) | 0 | $ 0.147 | ||
| S3M | MDM | SMA | 0 | $ 0.0137 |

