LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom 4N55/883B#300 product image
Images for reference only

Broadcom 4N55/883B#300

Manufacturer
MPN
4N55/883B#300
LCSC Part #
C17499450
Packaging
SMD-16P
Customer #
Key Attributes
8mA 1.55V SMD-16P Transistor, Photovoltaic Output Optoisolators
Datasheetpdf iconBroadcom 4N55/883B#300
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 326.8813$ 326.88
200+$ 130.4281$ 26085.62
500+$ 126.0695$ 63034.75
1,000+$ 123.9156$ 123915.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSMD-16P
Output Current8mA
Voltage - Forward(Vf)1.55V
Isolation Voltage(Vrms)1.5kV
Number of Channels2
Features-

Introduction

AI Translation

These devices are single-channel, dual-channel, and quad-channel hermetic optocouplers. These products are capable of operating and storage over a wide temperature range, and are available in multiple package options. All devices are manufactured and tested on the production line. Standard ESD precautions are recommended when handling and assembling this component to prevent damage and/or performance degradation that may result from electrostatic discharge.

Features

AI Translation
  • Dual marking with device number and standard microcircuit drawing
  • Manufactured and tested on production line
  • Five hermetic package configurations available
  • Typical high-speed transfer rate up to 400 kb/s
  • Bandwidth of 9 MHz
  • Open-collector output
  • Operating voltage range from 2V to 18V
  • DC withstand test voltage of 1500 V
  • High radiation hardness
  • Functional compatibility with 6N135, 6N136, HCPL-2530/2531
  • Reliability data available

Applications

AI Translation
  • High-reliability systems
  • Line receivers
  • Switching power supplies
  • Voltage level translation
  • Analog signal ground isolation
  • Isolated input line receivers
  • Isolated output line drivers
  • Logic ground isolation
  • Harsh industrial environments
  • Test equipment system isolation