MAXIM MAX7410EUA+T
| Manufacturer | |
| MPN | MAX7410EUA+T |
| LCSC Part # | C17492626 |
| Packaging | uMAX-8 |
| Customer # | |
| Key Attributes | 5th-Order, Lowpass, Switched-Capacitor Filters |
| Datasheet | MAXIM MAX7410EUA+T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Voltage - Supply | 5V | |
| Frequency | 1Hz~15kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 5 | |
| Number of Channels | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Frequency | 1Hz~15kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 5 | |
| Number of Channels | 5 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX7409/MAX7410/MAX7413/MAX7414 5th-order, lowpass, switched-capacitor filters (SCFs) operate from a single +5V (MAX7409/MAX7410) or +3V (MAX7413/MAX7414) supply.
- These devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15kHz, making them ideal for low-power post-DAC filtering and anti-aliasing applications.
- They feature a shutdown mode, which reduces the supply current to 0.2μA.
- Two clocking options are available on these devices: self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control.
- An offset adjust pin allows for adjustment of the DC output level.
- The MAX7409/MAX7413 Bessel filters provide low overshoot and fast settling, while the MAX7410/MAX7414 Butterworth filters provide a maximally flat passband response.
- Their fixed response simplifies the design task to selecting a clock frequency.
Applications
AI Translation
- ADC Anti-Aliasing
- CT2 Base Stations
- DAC Postfiltering
- Speech Processing
- Air-Bag Electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Voltage - Supply | 5V | |
| Frequency | 1Hz~15kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 5 | |
| Number of Channels | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Frequency | 1Hz~15kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 5 | |
| Number of Channels | 5 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX7409/MAX7410/MAX7413/MAX7414 5th-order, lowpass, switched-capacitor filters (SCFs) operate from a single +5V (MAX7409/MAX7410) or +3V (MAX7413/MAX7414) supply.
- These devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15kHz, making them ideal for low-power post-DAC filtering and anti-aliasing applications.
- They feature a shutdown mode, which reduces the supply current to 0.2μA.
- Two clocking options are available on these devices: self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control.
- An offset adjust pin allows for adjustment of the DC output level.
- The MAX7409/MAX7413 Bessel filters provide low overshoot and fast settling, while the MAX7410/MAX7414 Butterworth filters provide a maximally flat passband response.
- Their fixed response simplifies the design task to selecting a clock frequency.
Applications
AI Translation
- ADC Anti-Aliasing
- CT2 Base Stations
- DAC Postfiltering
- Speech Processing
- Air-Bag Electronics
C17492626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



