LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR-25FRFPN2K26 product image
Images for reference only

YAGEO MFR-25FRFPN2K26RoHS

Manufacturer
YAGEOAsian Brands
MPN
MFR-25FRFPN2K26
LCSC Part #
C1749008
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 2.26kΩ ±1% 250mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO MFR-25FRFPN2K26
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.017$ 0.02
200+$ 0.0066$ 1.32
500+$ 0.0064$ 3.20
1,000+$ 0.0063$ 6.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance2.26kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR-25FRF52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0052
MFR-25FBF52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0038
MFR-25FTF52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.011
MFR50SFRF52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0141
FMP100FTF52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0372
FMP100FRF52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0291
MFR-25FTE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0105
MFR-25FRE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0116
MFR50SFBE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0126
MFR50SFTE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0141
MFR50SFRE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0141
MF0207FTE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0128
MF0207FRD52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.016
MF0207FRE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0128
FMP100FBE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0273
FMP100FTE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0289
FMP100FRE52-2K26YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0294