onsemi DM93S41N
| Manufacturer | |
| MPN | DM93S41N |
| LCSC Part # | C17488399 |
| Packaging | PDIP-24 |
| Customer # | |
| Key Attributes | 4 PDIP-24 Specialty Logic |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Logic Type | ALU |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Logic Type | ALU |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Digital signal processing
- Computer systems
- Communication equipment
- Control systems
- Test and measurement equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6673 | $ 6.67 |
| 195+ | $ 2.6608 | $ 518.86 |
| 495+ | $ 2.5713 | $ 1272.79 |
| 1,005+ | $ 2.528 | $ 2540.64 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Logic Type | ALU |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Logic Type | ALU |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Digital signal processing
- Computer systems
- Communication equipment
- Control systems
- Test and measurement equipment
C17488399 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

