Johanson Dielectrics QSCP251Q0R2C1GV001T
| Manufacturer | |
| MPN | QSCP251Q0R2C1GV001T |
| LCSC Part # | C17487281 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.2pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 0.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0894 | $ 0.09 |
| 200+ | $ 0.0357 | $ 7.14 |
| 500+ | $ 0.0345 | $ 17.25 |
| 1,000+ | $ 0.0339 | $ 33.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 0.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2ER20BB12D | muRata | 0603 | 2,625 | $ 0.139 | ||
| GQM1875C2ER20WB12D | muRata | 0603 | 2,065 | $ 0.2445 | ||
| MCA06HQ0R2C251T7 | MEGSINE | 0603 | 3,180 | $0.1143 $0.1203 | ||
| A60S0R2BT250T | AMOTECH | 0603 | 0 | $ 0.1974 | ||
| QSCP251Q0R2A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1962 | ||
| QSCP251Q0R2B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.102 | ||
| VJ0603D0R2BXPAJ | VISHAY | 0603 | 0 | $ 0.0902 | ||
| 251R14S0R2AV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0646 | ||
| 251R14S0R2CV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0297 | ||
| CQ0603BRNPOYBNR20 | YAGEO | 0603 | 0 | $ 0.0508 |

