LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9003ESA+ product image
Images for reference only

MAXIM MAX9003ESA+

Manufacturer
MPN
MAX9003ESA+
LCSC Part #
C17486458
Packaging
SOIC-8
Customer #
Key Attributes
Rail-to-rail output SOIC-8 Special Purpose Amplifiers RoHS
Datasheetpdf iconMAXIM MAX9003ESA+
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3441$ 9.34
200+$ 3.7292$ 745.84
500+$ 3.605$ 1802.50
1,000+$ 3.5429$ 3542.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerMAXIM
PackagingSOIC-8
Rail to RailRail-to-rail output

Features

AI Translation
  • Op Amp + Comparator + Reference in Space-Saving μMAX Package
  • +2.5V to +5.5V Single-Supply Voltage Range
  • 340μA Supply Current (MAX9002/MAX9005)
  • Unity-Gain Stable (GBW = 1.25MHz) and Decompensated (AV ≥ 10V/V, GBW = 8MHz) Options
  • Op-Amp/Comparator Outputs Swing Rail-to-Rail
  • Ground-Sensing Inputs for Both Op Amp and Comparator
  • Op Amp Stable with Capacitive Loads up to 250pF
  • Internal ±2mV Comparator Hysteresis
  • Fast 185ns Propagation-Delay Comparator
  • No Phase Reversal for Overdriven Inputs (Both Op Amp and Comparator)
  • Internal 1.230V Precision Reference (MAX9000/MAX9001/MAX9003/MAX9004) ±1% Initial Accuracy, Low 8ppm/℃ Temperature Drift, Sink or Source up to 1mA, Stable for Capacitive Loads up to 100nF

Applications

AI Translation
  • Single-Supply ZeroCrossing Detector
  • Instruments, Terminals, and Bar-Code Readers
  • Keyless Entry
  • Photodiode Preamps
  • Smart Card Readers
  • Infrared Receivers for Remote Controls
  • Sensor Signal Detection