LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPDEFH-A04T product image
Images for reference only

ABRACON AMPDEFH-A04TRoHS

Manufacturer
MPN
AMPDEFH-A04T
LCSC Part #
C17485486
Packaging
VDFN-4
Customer #
Key Attributes
VDFN-4 Pin Configurable/Selectable Oscillators RoHS
Datasheetpdf iconABRACON AMPDEFH-A04T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4722$ 6.47
200+$ 2.5826$ 516.52
500+$ 2.4962$ 1248.10
1,000+$ 2.4538$ 2453.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Output selectable between 2 frequencies
  • Compact footprint as small as 1.6x1.2mm
  • Low 0.84mm profile
  • Low power consumption
  • 1MHz to 80MHz output frequency range
  • Short lead time for new frequencies
  • Wide -40℃ to +85℃ operating temperature range
  • Low operating current: 1.3mA IDD (typ)

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics