SAMSUNG SPMWH12245Q7W8TMSA
| Manufacturer | |
| MPN | SPMWH12245Q7W8TMSA |
| LCSC Part # | C17484776 |
| Packaging | 2835 |
| Customer # | |
| Key Attributes | 4000K 120° 50mA White 18V 2835 LED Indication - Discrete RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | 2835 | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Forward Current | 50mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 18V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | 2835 | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 50mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 18V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.027 | $ 0.03 |
| 200+ | $ 0.0108 | $ 2.16 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | 2835 | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Forward Current | 50mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 18V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | 2835 | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 50mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 18V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

