LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Midas Displays MSB-6080 product image
Images for reference only

Midas Displays MSB-6080

Manufacturer
MPN
MSB-6080
LCSC Part #
C17482971
Packaging
-
Customer #
Key Attributes
USB2.0 Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconMidas Displays MSB-6080
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 179.8946$ 179.89
200+$ 71.7788$ 14355.76
500+$ 69.3811$ 34690.55
1,000+$ 68.1951$ 68195.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

MCY-6080-D23 is a camera module compliant with USB Video Class (UVC) and USB Audio Class (UAC) standards, featuring both video and audio capabilities, designed specifically for PC imaging applications. It consists of a CMOS sensor, lens, bracket, back-end processor, PCB, image processing circuit, connector, and microphones. As a digital video and audio device, it transmits video and audio data to a PC via a USB interface. The module supports still image capture at resolutions up to 4K (3840×2160) for imaging applications, and delivers video streaming for preview/recording of motion images to end users via a USB 2.0 interface. It supports VGA (640×480) resolution at 30fps in YUY2 mode, 4K resolution at 30fps in MJPG mode, and provides stereo audio input through two microphones. In addition, it features built-in Auto Exposure (AE), Auto White Balance (AWB), and Auto Gain Control (AGC) powered by the CMOS sensor for automatic image control, and offers a UVC-standardized user interface (UI) that allows end users to make fine image adjustments through the properties page.

Features

AI Translation
  • Compliant with USB 2.0, USB Video Class 1.1, and USB Audio Class 1.0 standards
  • Still image capture and video streaming support
  • Automatic image control
  • Auto Exposure Control (AEC)
  • Auto White Balance (AWB)
  • Auto Gain Control (AGC)
  • Brightness/contrast adjustment
  • Hue/saturation adjustment
  • 3840×2160 up to 30fps in MJPG format
  • Still image resolution: 3840 (H) × 2160 (V)
  • Audio input: 2× microphones (analog microphone)
  • Blue LED indicator
  • Input voltage: DC 5V

Applications

AI Translation

Video conferencing cameras, surveillance cameras, factory automation cameras, industrial cameras