muRata GCM0335C1HR40BA16J
| Manufacturer | |
| MPN | GCM0335C1HR40BA16J |
| LCSC Part # | C17481122 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 0.4pF C0G 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 0.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0131 | $ 0.01 |
| 200+ | $ 0.0053 | $ 1.06 |
| 500+ | $ 0.0051 | $ 2.55 |
| 1,000+ | $ 0.005 | $ 5.00 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 0.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM0335C1HR40WA16D | muRata | 0201 | 42,150 | $ 0.0136 | ||
| GRM0335C1HR40WA01D | muRata | 0201 | 11,100 | $ 0.0067 | ||
| GJM0335C1HR40WB01D | muRata | 0201 | 3,500 | $ 0.0307 | ||
| GRM0335C2AR40WA01D | muRata | 0201 | 14,700 | $ 0.0165 | ||
| MA0201CG0R4C500 | Meritek | 0201 | 0 | $ 0.0133 | ||
| MA0201CG0R4B500 | Meritek | 0201 | 0 | $ 0.0199 | ||
| GRM0335C1HR40BA01D | muRata | 0201 | 0 | $ 0.0035 | ||
| GJM0335C1HR40BB01D | muRata | 0201 | 0 | $ 0.0106 | ||
| GCM0335C1HR40WA16J | muRata | 0201 | 0 | $ 0.0148 | ||
| GCM0335C1HR40BA16D | muRata | 0201 | 0 | $ 0.0147 | ||
| GRM0335C1HR40BA01J | muRata | 0201 | 0 | $ 0.0033 | ||
| UMK063CG0R4CTHF | Taiyo Yuden | 0201 | 0 | $ 0.0038 | ||
| MMASU063SCG0R4CFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MBASU063SCG0R4CFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0164 | ||
| MCASU063SCG0R4CFNA1J | Taiyo Yuden | 0201 | 0 | $ 0.0165 | ||
| MCASU063SCG0R4CFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| UMK063CG0R4BT-F | Taiyo Yuden | 0201 | 0 | $ 0.0223 | ||
| 0201CG0R4C500NT | FH | 0201 | 0 | $ 0.0008 | ||
| 0201N0R4C500CT | Walsin | 0201 | 0 | $ 0.0063 | ||
| 0201N0R4B500CT | Walsin | 0201 | 0 | $ 0.0082 |

