LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SiTime SIT9365AC-1E2-30E122.880000 product image
Imagens ilustrativas

SiTime SIT9365AC-1E2-30E122.880000

Fabricante
Cód. da peça
SIT9365AC-1E2-30E122.880000
Nº LCSC
C17480458
Emb.
SMD7050-6P
Número do Cliente
Atrib. princ.
SMD7050-6P Oscillators RoHS
Folha de DadosSiTime SIT9365AC-1E2-30E122.880000
Conformidade RoHS1 documentos disponíveis
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 14.1309$ 14.13
200+$ 5.6394$ 1127.88
500+$ 5.4511$ 2725.55
1,000+$ 5.357$ 5357.00
Encapsulamento Padrão1000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD7050-6P

Descrição

Tradução por IA

The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.

Recursos

Tradução por IA
  • 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
  • LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
  • 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
  • Wide temperature ranges from -40℃ to 105℃
  • Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package

Aplicações

Tradução por IA
  • 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
  • Telecom, networking, instrumentation, storage, servers