BOURNS 3682S-1-502L
| Manufacturer | |
| MPN | 3682S-1-502L |
| LCSC Part # | C17480303 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 5kΩ 2W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Value Display Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% | |
| Power(Watts) | 2W | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Value Display Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Power(Watts) | 2W | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Resettable
- Resolution up to 0.001%
- Digital display with excellent readability
- Embedded panel mounting
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.2751 | $ 51.28 |
| 200+ | $ 20.46 | $ 4092.00 |
| 500+ | $ 19.7751 | $ 9887.55 |
| 1,000+ | $ 19.4382 | $ 19438.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Value Display Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% | |
| Power(Watts) | 2W | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Value Display Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Power(Watts) | 2W | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Resettable
- Resolution up to 0.001%
- Digital display with excellent readability
- Embedded panel mounting
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

