ABLIC S-58LM20A-H4T1G
| Manufacturer | |
| MPN | S-58LM20A-H4T1G |
| LCSC Part # | C17478993 |
| Packaging | UFBGA-4 |
| Customer # | |
| Key Attributes | ±2.5℃ UFBGA-4 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | UFBGA-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.4V~5.5V | |
| Interface | - | |
| Tolerance | ±2.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | UFBGA-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±2.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature accuracy: ±2.5°C over -55°C to +130°C
- Linear output voltage
- Temperature coefficient: -11.77 mV/°C (typical)
- Typical output voltage: 2.205V at Ta = -30°C, 1.515V at Ta = +30°C, 0.303V at Ta = +130°C
- Operating voltage range: VDD = 2.7V to 5.5V (-55°C to +130°C)
- Low current consumption: 4.5μA typical (+25°C), 6.0μA maximum (-55°C to +130°C)
- Nonlinearity: ±0.4% typical (-20°C to +80°C, VDD = 2.4V to 5.5V)
- Wide operating voltage range
- Built-in operational amplifier
- Output voltage referenced to VSS
- Lead-free, 100% tin, halogen-free
Applications
AI Translation
- High-frequency circuit compensation
- Crystal oscillator frequency compensation
- LCD contrast compensation
- Amplifier gain compensation
- Auto-focus circuit compensation
- Temperature sensing in battery management
- Overheat prevention for rechargeable batteries or halogen lamps
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.339 | $ 1.34 |
| 200+ | $ 0.5347 | $ 106.94 |
| 500+ | $ 0.5166 | $ 258.30 |
| 1,000+ | $ 0.5075 | $ 507.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | UFBGA-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.4V~5.5V | |
| Interface | - | |
| Tolerance | ±2.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | UFBGA-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±2.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature accuracy: ±2.5°C over -55°C to +130°C
- Linear output voltage
- Temperature coefficient: -11.77 mV/°C (typical)
- Typical output voltage: 2.205V at Ta = -30°C, 1.515V at Ta = +30°C, 0.303V at Ta = +130°C
- Operating voltage range: VDD = 2.7V to 5.5V (-55°C to +130°C)
- Low current consumption: 4.5μA typical (+25°C), 6.0μA maximum (-55°C to +130°C)
- Nonlinearity: ±0.4% typical (-20°C to +80°C, VDD = 2.4V to 5.5V)
- Wide operating voltage range
- Built-in operational amplifier
- Output voltage referenced to VSS
- Lead-free, 100% tin, halogen-free
Applications
AI Translation
- High-frequency circuit compensation
- Crystal oscillator frequency compensation
- LCD contrast compensation
- Amplifier gain compensation
- Auto-focus circuit compensation
- Temperature sensing in battery management
- Overheat prevention for rechargeable batteries or halogen lamps
C17478993 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

