API Delevan MILS1812-223K
| Manufacturer | |
| MPN | MILS1812-223K |
| LCSC Part # | C17476555 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 277mA 2.6Ω 1812 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 1812 | |
| Current Rating | 277mA | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.6Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 1812 | |
| Current Rating | 277mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.6Ω | |
| Current - Saturation(Isat) | - |
Introduction
Shielded surface mount inductor. Regarding physical parameters, dimensions "A" and "C" include leads, maximum weight 0.15 grams, operating temperature range -55°C ~ +125°C. Current rating at ambient temperature 90°C with 35°C temperature rise; maximum power dissipation at 90°C is 0.278W. Marking: Delevan; dash number followed by S; date code (YYWWL), R preceding the date code indicates RoHS-compliant component. Inductance value (4H) ±10%, with various parameters including test frequency, minimum Q, maximum frequency, and maximum DC resistance. Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%. Packaging in tape and reel (12mm): up to 650 per 7-inch reel; up to 2500 per 13-inch reel. Country of origin:
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7508 | $ 15.75 |
| 200+ | $ 6.2853 | $ 1257.06 |
| 500+ | $ 6.0758 | $ 3037.90 |
| 1,000+ | $ 5.9719 | $ 5971.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 1812 | |
| Current Rating | 277mA | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.6Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 1812 | |
| Current Rating | 277mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.6Ω | |
| Current - Saturation(Isat) | - |
Introduction
Shielded surface mount inductor. Regarding physical parameters, dimensions "A" and "C" include leads, maximum weight 0.15 grams, operating temperature range -55°C ~ +125°C. Current rating at ambient temperature 90°C with 35°C temperature rise; maximum power dissipation at 90°C is 0.278W. Marking: Delevan; dash number followed by S; date code (YYWWL), R preceding the date code indicates RoHS-compliant component. Inductance value (4H) ±10%, with various parameters including test frequency, minimum Q, maximum frequency, and maximum DC resistance. Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%. Packaging in tape and reel (12mm): up to 650 per 7-inch reel; up to 2500 per 13-inch reel. Country of origin:
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

