VISHAY VS-40MT160P-P
| Manufacturer | |
| MPN | VS-40MT160P-P |
| LCSC Part # | C17475823 |
| Packaging | MTPPRESSFIT-12 |
| Customer # | |
| Key Attributes | 280A 1.51V@100A 45A 1.6kV MTPPRESSFIT-12 Bridge Rectifiers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | MTPPRESSFIT-12 | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.51V@100A | |
| Current - Rectified | 45A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | MTPPRESSFIT-12 | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.51V@100A | |
| Current - Rectified | 45A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The new MTP module uses a solderless press-fit pin connection to the PCB for ease of use. The slim package is specifically designed to maximize space savings and optimize the electrical layout for application-specific power supplies.
Features
AI Translation
- Low forward voltage VF
- Slim package
- Direct heatsink mounting
- Press-fit pin technology
- Low junction-to-case thermal resistance
- 3500 VRMS isolation voltage
- Designed and certified for industrial grade
- Press-fit pin locking technology
- UL recognition file number E78996
Applications
AI Translation
Power conversion equipment, welding, UPS, switching power supplies, motor drives
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.6694 | $ 48.67 |
| 210+ | $ 19.4193 | $ 4078.05 |
| 525+ | $ 18.7706 | $ 9854.57 |
| 1,050+ | $ 18.451 | $ 19373.55 |
Standard Packaging105/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | MTPPRESSFIT-12 | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.51V@100A | |
| Current - Rectified | 45A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | MTPPRESSFIT-12 | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.51V@100A | |
| Current - Rectified | 45A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The new MTP module uses a solderless press-fit pin connection to the PCB for ease of use. The slim package is specifically designed to maximize space savings and optimize the electrical layout for application-specific power supplies.
Features
AI Translation
- Low forward voltage VF
- Slim package
- Direct heatsink mounting
- Press-fit pin technology
- Low junction-to-case thermal resistance
- 3500 VRMS isolation voltage
- Designed and certified for industrial grade
- Press-fit pin locking technology
- UL recognition file number E78996
Applications
AI Translation
Power conversion equipment, welding, UPS, switching power supplies, motor drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-70MT160P-P | VISHAY | MTPPRESSFIT-12 | 0 | $ 40.8421 |

