VISHAY NTCALUG01A103G
| Manufacturer | |
| MPN | NTCALUG01A103G |
| LCSC Part # | C17470841 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10kΩ ±0.5% NTC Thermistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7671 | $ 3.77 |
| 200+ | $ 1.5032 | $ 300.64 |
| 400+ | $ 1.454 | $ 581.60 |
| 1,000+ | $ 1.4279 | $ 1427.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

