LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ART915X3030YZ30-IC product image
Images for reference only

ABRACON ART915X3030YZ30-ICRoHS

Manufacturer
MPN
ART915X3030YZ30-IC
LCSC Part #
C17470631
Packaging
-
Customer #
Key Attributes
Long Range RFID Tag Ideal for Metal Surfaces
Datasheetpdf iconABRACON ART915X3030YZ30-IC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8775$ 8.88
196+$ 3.5429$ 694.41
588+$ 3.4247$ 2013.72
980+$ 3.3657$ 3298.39
Standard Packaging196/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerABRACON
Packaging-
Features-
Frequency902MHz~928MHz
Voltage - Supply-
agreementISO 18000-6C;EPC
Interface-

Features

AI Translation
  • 4.0 meters read range on metal surfaces
  • Wide -30°C to 85°C operating temperature range
  • UHF band operation 902 to 928MHz
  • Matched for lowest return loss at 915MHz
  • Tag incorporates matched Alien H3 RFIC
  • 30.0×30.0×3.7mm height ceramic tag
  • ISO 18000 - 6C/EPC Class1 Gen2 compliant
  • Peel & Stick easy installation
  • Suitable for non - metal surfaces
  • Robust, long life over wide temperature range

Applications

AI Translation
  • Asset tracking: vehicles, machinery, tools, steel containers, servers, etc.
  • Product inventory management: metallic assemblies, chassis, doors, equipment, etc.
  • Industrial Internet of Things (IIoT)
  • Automatic Vehicle Identification (AVI)
  • Wildlife Identification and Waste Management
  • Long distance RFID / Non - Stop Access Control