EVER OHMS CR1812F1R30E04S
| Manufacturer | EVER OHMSAsian Brands |
| MPN | CR1812F1R30E04S |
| LCSC Part # | C174680 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | RES 1.3Ω ±1% 750mW 1812 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 1.3Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 1.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0334 | $ 0.67 |
| 200+ | $ 0.0258 | $ 5.16 |
| 600+ | $ 0.0215 | $ 12.90 |
| 4,000+ | $ 0.019 | $ 76.00 |
| 8,000+ | $ 0.0168 | $ 134.40 |
| 20,000+ | $ 0.0156 | $ 312.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 1.3Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 1.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
Report an ErrorShow similar products (0) >
C174680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



