SiTime SIT9365AI-4E2-33N74.175824
| 제조업체 | |
| 제조사 품번 | SIT9365AI-4E2-33N74.175824 |
| LCSC 번호 | C17466682 |
| 포장 | SMD7050-6P |
| 고객 번호 | |
| 주요 제원 | SMD7050-6P Oscillators RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SiTime | |
| 포장 | SMD7050-6P |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD7050-6P |
개요
The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.
주요 특징
- 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
- LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
- 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
- Wide temperature ranges from -40℃ to 105℃
- Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package
응용 분야
- 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
- Telecom, networking, instrumentation, storage, servers
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 14.4411 | $ 14.44 |
| 200+ | $ 5.7629 | $ 1152.58 |
| 500+ | $ 5.57 | $ 2785.00 |
| 1,000+ | $ 5.4743 | $ 5474.30 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SiTime | |
| 포장 | SMD7050-6P |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD7050-6P |
개요
The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.
주요 특징
- 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
- LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
- 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
- Wide temperature ranges from -40℃ to 105℃
- Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package
응용 분야
- 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
- Telecom, networking, instrumentation, storage, servers
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

