CTS 654M14854C2T
| Manufacturer | |
| MPN | 654M14854C2T |
| LCSC Part # | C17465771 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | SMD5032-6P Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-6P |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 654C is a low-cost, high-performance PLL clock oscillator with HCMOS output. Utilizing the latest IC technology, the M654C delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter, typical 600fs
- Advanced PLL design using low fundamental frequency crystal
- Frequency range 10 - 250MHz
- +2.5V or +3.3V supply
- Standard output enable, pin 2 selectable
- Tape and reel packaging, EIA-418 compliant
Applications
AI Translation
- Broadcast video systems
- Storage area networks
- Broadband access
- PCI Express
- Network equipment
- Ethernet/GbE/Synchronous Ethernet
- Fibre Channel
- Test & measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1046 | $ 6.10 |
| 200+ | $ 2.4365 | $ 487.30 |
| 500+ | $ 2.3555 | $ 1177.75 |
| 1,000+ | $ 2.3143 | $ 2314.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-6P |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 654C is a low-cost, high-performance PLL clock oscillator with HCMOS output. Utilizing the latest IC technology, the M654C delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter, typical 600fs
- Advanced PLL design using low fundamental frequency crystal
- Frequency range 10 - 250MHz
- +2.5V or +3.3V supply
- Standard output enable, pin 2 selectable
- Tape and reel packaging, EIA-418 compliant
Applications
AI Translation
- Broadcast video systems
- Storage area networks
- Broadband access
- PCI Express
- Network equipment
- Ethernet/GbE/Synchronous Ethernet
- Fibre Channel
- Test & measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

