LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8208AC-GF-25E-74.175824X product image
Images for reference only

SiTime SIT8208AC-GF-25E-74.175824X

Manufacturer
MPN
SIT8208AC-GF-25E-74.175824X
LCSC Part #
C17465158
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Oscillators RoHS
DatasheetSiTime SIT8208AC-GF-25E-74.175824X
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0316$ 6.03
250+$ 2.4063$ 601.58
500+$ 2.327$ 1163.50
1,000+$ 2.2873$ 2287.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control