TE Connectivity 3-2390138-1
| Manufacturer | |
| MPN | 3-2390138-1 |
| LCSC Part # | C17464409 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1.25mm Surface Mount,Vertical 11P -40℃~+105℃ Gold 11 1x11P 1 SMD Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 11P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17mm | |
| Pin Structure | 1x11P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 11P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17mm | |
| Pin Structure | 1x11P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9269 | $ 4.93 |
| 200+ | $ 1.9667 | $ 393.34 |
| 500+ | $ 1.9 | $ 950.00 |
| 1,000+ | $ 1.8683 | $ 1868.30 |
Standard Packaging1600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 11P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17mm | |
| Pin Structure | 1x11P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 11P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 11 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17mm | |
| Pin Structure | 1x11P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

