LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX3DCF1-125.0000T3 product image
Images for reference only

ABRACON AX3DCF1-125.0000T3

Manufacturer
MPN
AX3DCF1-125.0000T3
LCSC Part #
C17464205
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Oscillators RoHS
Datasheetpdf iconABRACON AX3DCF1-125.0000T3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2648$ 7.26
200+$ 2.8986$ 579.72
500+$ 2.8029$ 1401.45
1,000+$ 2.755$ 2755.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD3225-6P

Features

AI Translation
  • Exceptionally Low RMS Jitter: <80 fs Typ (150fs Max @ 156.25MHz)
  • Available in industry standard frequencies between 100 MHz and 212.5 MHz
  • Lowest power consumption in its class(16mA Typ LVDS @ 156.25MHz)
  • ±25 ppm stability over industrial operating temperature (-40 to +85℃)
  • 3.3 V, 2.5V, 1.8V supply voltage options
  • LVPECL, LVDS, HCSL differential outputs
  • Industry standard 3.2×2.5×1.0 mm footprint
  • Available in Abracon’s Global Distribution Network

Applications

AI Translation
  • PCI Express
  • 10G/40G/100G optical Ethernet
  • Networking & communication
  • RF systems, base stations (BTS)
  • Data center
  • Test & measurement