YAGEO MFR50SFRF52-20R5
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR50SFRF52-20R5 |
| LCSC Part # | C1746086 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 20.5Ω ±1% 500mW Through Hole,D2.4xL6.3mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 20.5Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 20.5Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0141 | $ 0.01 |
| 200+ | $ 0.0055 | $ 1.10 |
| 500+ | $ 0.0053 | $ 2.65 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 20.5Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 20.5Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMP100FTF52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0372 | ||
| FMP100FRF52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0291 | ||
| MFR50SFTE52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0068 | ||
| MFR50SFRE52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0141 | ||
| MFR50SFBE52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0132 | ||
| MF0207FTE52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0085 | ||
| MF0207FRE52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0124 | ||
| MF0207FRD52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.016 | ||
| FMP100FBE52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0273 | ||
| FMP100FTE52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0289 | ||
| FMP100FRE52-20R5 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0294 |

