LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1602BC-72-33S-4.096000 product image
Images for reference only

SiTime SIT1602BC-72-33S-4.096000

Manufacturer
MPN
SIT1602BC-72-33S-4.096000
LCSC Part #
C17460700
Packaging
SMD2016-4P
Customer #
Key Attributes
SMD2016-4P Oscillators RoHS
DatasheetSiTime SIT1602BC-72-33S-4.096000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2587$ 1.26
200+$ 0.5032$ 100.64
500+$ 0.4858$ 242.90
1,000+$ 0.4778$ 477.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet