LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8208AC-32-18S-31.250000 product image
Images for reference only

SiTime SIT8208AC-32-18S-31.250000

Manufacturer
MPN
SIT8208AC-32-18S-31.250000
LCSC Part #
C17460573
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
DatasheetSiTime SIT8208AC-32-18S-31.250000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7765$ 2.78
200+$ 1.1082$ 221.64
500+$ 1.0711$ 535.55
1,000+$ 1.0526$ 1052.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-4P

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control